
ECF5046S-BK | |
|---|---|
DigiKey Part Number | 5073-ECF5046S-BK-ND |
Manufacturer | |
Manufacturer Product Number | ECF5046S-BK |
Description | CPLR PNL MNT 6X6 STRAIGHT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ12) | |
Convert To (Adapter End) | Jack, 6p6c (RJ12) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 282,57000 Kč | 2 825,70 Kč |
| 25 | 264,86040 Kč | 6 621,51 Kč |
| 50 | 252,21960 Kč | 12 610,98 Kč |
| 100 | 240,18560 Kč | 24 018,56 Kč |
| 250 | 225,15988 Kč | 56 289,97 Kč |
| 500 | 214,42402 Kč | 107 212,01 Kč |
| 1 000 | 204,20387 Kč | 204 203,87 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |


