ECF504-C6-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-C6-MINI

DigiKey Part Number
5073-ECF504-C6-MINI-ND
Manufacturer
Manufacturer Product Number
ECF504-C6-MINI
Description
C6 RJ45 PNL MINI CPLR KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
Flange
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1461,80000 Kč461,80 Kč
10392,50000 Kč3 925,00 Kč
25367,92440 Kč9 198,11 Kč
50350,36480 Kč17 518,24 Kč
100333,64870 Kč33 364,87 Kč
250312,78160 Kč78 195,40 Kč
500297,87192 Kč148 935,96 Kč
Manufacturers Standard Package
Unit Price without VAT:461,80000 Kč
Unit Price with VAT:558,77800 Kč