
ECF504-AB | |
|---|---|
DigiKey Part Number | 5073-ECF504-AB-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-AB |
Description | ADPT USB A-B CPLR KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 10 | 416,51600 Kč | 4 165,16 Kč |
| 25 | 390,42840 Kč | 9 760,71 Kč |
| 50 | 371,79480 Kč | 18 589,74 Kč |
| 100 | 354,06200 Kč | 35 406,20 Kč |
| 250 | 331,91624 Kč | 82 979,06 Kč |
| 500 | 316,09634 Kč | 158 048,17 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |





