
ECF504-12BAL | |
|---|---|
DigiKey Part Number | 5073-ECF504-12BAL-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-12BAL |
Description | USB B-F PNL MNT/A LTCH-M 12"" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,19000 Kč | 657,19 Kč |
| 10 | 558,57700 Kč | 5 585,77 Kč |
| 25 | 523,61640 Kč | 13 090,41 Kč |
| 50 | 498,63280 Kč | 24 931,64 Kč |
| 100 | 474,85320 Kč | 47 485,32 Kč |
| 250 | 445,15876 Kč | 111 289,69 Kč |
| Unit Price without VAT: | 657,19000 Kč |
|---|---|
| Unit Price with VAT: | 795,19990 Kč |


