DSTCP-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSTCP-LC

DigiKey Part Number
5073-DSTCP-LC-ND
Manufacturer
Manufacturer Product Number
DSTCP-LC
Description
DUST CAP FIBER LC COUPLER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Dust Cap For LC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Dust Cap
For Use With/Related Products
LC Connectors
Specifications
-
Material
Polyvinyl Chloride (PVC)
Color
White
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1221,21000 Kč221,21 Kč
10187,97000 Kč1 879,70 Kč
25176,18000 Kč4 404,50 Kč
50167,76900 Kč8 388,45 Kč
100159,76400 Kč15 976,40 Kč
250149,76604 Kč37 441,51 Kč
500142,62342 Kč71 311,71 Kč
1 000135,82451 Kč135 824,51 Kč
Manufacturers Standard Package
Unit Price without VAT:221,21000 Kč
Unit Price with VAT:267,66410 Kč