
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | MTP Connectors | |
Specifications | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 37,36800 Kč | 934,20 Kč |
| 50 | 35,57900 Kč | 1 778,95 Kč |
| 100 | 33,87820 Kč | 3 387,82 Kč |
| 250 | 31,75568 Kč | 7 938,92 Kč |
| 500 | 30,24006 Kč | 15 120,03 Kč |
| 1 000 | 28,79687 Kč | 28 796,87 Kč |
| 2 500 | 26,99494 Kč | 67 487,35 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


