
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 525,64000 Kč | 2 525,64 Kč |
| 10 | 2 146,89900 Kč | 21 468,99 Kč |
| 25 | 2 012,61640 Kč | 50 315,41 Kč |
| 50 | 1 916,67640 Kč | 95 833,82 Kč |
| 100 | 1 870,65930 Kč | 187 065,93 Kč |
| Unit Price without VAT: | 2 525,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,02440 Kč |

