Cable Assembly 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA00001-010I

DigiKey Part Number
5073-DPA00001-010I-ND
Manufacturer
Manufacturer Product Number
DPA00001-010I
Description
DISPLAYPORT RA CABLE 10 INCHES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Female
Length
0.833' (254.00mm, 10.00")
1st Connector Mounting Type
Panel Mount
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1746,90000 Kč746,90 Kč
10634,72800 Kč6 347,28 Kč
25594,99920 Kč14 874,98 Kč
50566,61420 Kč28 330,71 Kč
100539,59610 Kč53 959,61 Kč
250505,85440 Kč126 463,60 Kč
Manufacturers Standard Package
Unit Price without VAT:746,90000 Kč
Unit Price with VAT:903,74900 Kč