Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Female | |
2nd Connector Type | DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,46000 Kč | 1 078,46 Kč |
| 10 | 916,71000 Kč | 9 167,10 Kč |
| 25 | 859,33040 Kč | 21 483,26 Kč |
| 50 | 818,35080 Kč | 40 917,54 Kč |
| 100 | 779,33030 Kč | 77 933,03 Kč |
| 250 | 737,55476 Kč | 184 388,69 Kč |
| Unit Price without VAT: | 1 078,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,93660 Kč |






