
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M6 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | MiniDin | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 2.00' (609.60mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,56000 Kč | 676,56 Kč |
| 10 | 574,97000 Kč | 5 749,70 Kč |
| 25 | 538,98040 Kč | 13 474,51 Kč |
| 50 | 513,26780 Kč | 25 663,39 Kč |
| 100 | 488,78840 Kč | 48 878,84 Kč |
| 250 | 458,22168 Kč | 114 555,42 Kč |
| Unit Price without VAT: | 676,56000 Kč |
|---|---|
| Unit Price with VAT: | 818,63760 Kč |


