DIY-HD15CMF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 416,16000 Kč
Datasheet
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY-HD15CMF

DigiKey Part Number
5073-DIY-HD15CMF-ND
Manufacturer
Manufacturer Product Number
DIY-HD15CMF
Description
ADPT KIT UNWIRED HDB15M/F SHD
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Silver
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes