DGS9FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS9FT

DigiKey Part Number
5073-DGS9FT-ND
Manufacturer
Manufacturer Product Number
DGS9FT
Description
CONN D-SUB RCPT 9P R/A TERM BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Terminal Block
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock
Voltage Rating
1000VAC, 500VDC
Color
Black
Contact Form
Machined
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1541,16000 Kč541,16 Kč
10459,84300 Kč4 598,43 Kč
25431,05600 Kč10 776,40 Kč
50410,48840 Kč20 524,42 Kč
100390,90830 Kč39 090,83 Kč
250366,46052 Kč91 615,13 Kč
500348,99582 Kč174 497,91 Kč
Manufacturers Standard Package
Unit Price without VAT:541,16000 Kč
Unit Price with VAT:654,80360 Kč