
DGFC37MF | |
---|---|
DigiKey Part Number | 5073-DGFC37MF-ND |
Manufacturer | |
Manufacturer Product Number | DGFC37MF |
Description | ADPT DB37M/F CAP FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Blue | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 968,80000 Kč | 968,80 Kč |
Unit Price without VAT: | 968,80000 Kč |
---|---|
Unit Price with VAT: | 1 172,24800 Kč |