Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGF15MF

DigiKey Part Number
5073-DGF15MF-ND
Manufacturer
Manufacturer Product Number
DGF15MF
Description
ADPT DB15M/F FERRITE FILTER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
150 V
Current Rating (Amps)
1 A
Housing Color
Blue
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,33000 Kč579,33 Kč
10492,40300 Kč4 924,03 Kč
25461,57800 Kč11 539,45 Kč
50439,55540 Kč21 977,77 Kč
100418,59300 Kč41 859,30 Kč
250392,41400 Kč98 103,50 Kč
500373,76440 Kč186 882,20 Kč
Manufacturers Standard Package
Unit Price without VAT:579,33000 Kč
Unit Price with VAT:700,98930 Kč