
DGBH78M | |
|---|---|
DigiKey Part Number | 5073-DGBH78M-ND |
Manufacturer | |
Manufacturer Product Number | DGBH78M |
Description | ADPT GNDR CHGR HD78 SLIM M/M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Male To D-Sub, 78 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 78 HD, Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 78 HD, Male | Housing Color Blue |
Number of Rows 4 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,68000 Kč | 1 175,68 Kč |
| 10 | 999,33700 Kč | 9 993,37 Kč |
| 25 | 936,79640 Kč | 23 419,91 Kč |
| 50 | 892,12100 Kč | 44 606,05 Kč |
| 100 | 849,58540 Kč | 84 958,54 Kč |
| 250 | 796,47344 Kč | 199 118,36 Kč |
| Unit Price without VAT: | 1 175,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,57280 Kč |







