
DGB37F | |
|---|---|
DigiKey Part Number | 5073-DGB37F-ND |
Manufacturer | |
Manufacturer Product Number | DGB37F |
Description | ADPT GNDR CHGR DB37 SLIM F/F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 37 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 37 Pin Female | Housing Color Blue |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,05000 Kč | 586,05 Kč |
| 10 | 498,07300 Kč | 4 980,73 Kč |
| 25 | 466,87800 Kč | 11 671,95 Kč |
| 50 | 444,60320 Kč | 22 230,16 Kč |
| 100 | 423,39530 Kč | 42 339,53 Kč |
| 250 | 396,91680 Kč | 99 229,20 Kč |
| 500 | 377,99928 Kč | 188 999,64 Kč |
| Unit Price without VAT: | 586,05000 Kč |
|---|---|
| Unit Price with VAT: | 709,12050 Kč |






