
DG909MF3 | |
|---|---|
DigiKey Part Number | 5073-DG909MF3-ND |
Manufacturer | |
Manufacturer Product Number | DG909MF3 |
Description | ADPTDB9M/F RA ORIENTATION 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer L-com | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 9 Pin Female | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 416,39000 Kč | 4 163,90 Kč |
| 25 | 390,31920 Kč | 9 757,98 Kč |
| 50 | 371,69400 Kč | 18 584,70 Kč |
| 100 | 353,96540 Kč | 35 396,54 Kč |
| 250 | 331,82720 Kč | 82 956,80 Kč |
| 500 | 316,00940 Kč | 158 004,70 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |







