Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVR9F

DigiKey Part Number
5073-CVR9F-ND
Manufacturer
Manufacturer Product Number
CVR9F
Description
COVER FOR DB9/HD15 FEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
L-com
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Bag
Number of Positions
9
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Factory Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,83100 Kč528,31 Kč
3048,88333 Kč1 466,50 Kč
5047,14900 Kč2 357,45 Kč
10044,89580 Kč4 489,58 Kč
25042,08336 Kč10 520,84 Kč
50040,07510 Kč20 037,55 Kč
1 00038,16282 Kč38 162,82 Kč
2 50035,77530 Kč89 438,25 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč