
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,45000 Kč | 1 288,45 Kč |
| 10 | 1 095,08100 Kč | 10 950,81 Kč |
| 25 | 1 026,55760 Kč | 25 663,94 Kč |
| 50 | 977,59740 Kč | 48 879,87 Kč |
| 100 | 930,99160 Kč | 93 099,16 Kč |
| Unit Price without VAT: | 1 288,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,02450 Kč |

