Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIDMMLZ-3

DigiKey Part Number
5073-CTLDVIDMMLZ-3-ND
Manufacturer
Manufacturer Product Number
CTLDVIDMMLZ-3
Description
CA DVI-D DL LSZH BLACK 3 FT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 828,61000 Kč1 828,61 Kč
101 554,29800 Kč15 542,98 Kč
251 457,05680 Kč36 426,42 Kč
501 387,58740 Kč69 379,37 Kč
1001 321,45240 Kč132 145,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 828,61000 Kč
Unit Price with VAT:2 212,61810 Kč