Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVI-DL-MM-3

DigiKey Part Number
5073-CTLDVI-DL-MM-3-ND
Manufacturer
Manufacturer Product Number
CTLDVI-DL-MM-3
Description
DVI CBL DVI-D M/M DUAL LNK 3'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 851
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 900,14000 Kč1 900,14 Kč
101 615,13300 Kč16 151,33 Kč
251 514,08440 Kč37 852,11 Kč
501 441,89920 Kč72 094,96 Kč
1001 373,17830 Kč137 317,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,14000 Kč
Unit Price with VAT:2 299,16940 Kč