
CTL3VGA-250 | |
|---|---|
DigiKey Part Number | 5073-CTL3VGA-250-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGA-250 |
Description | VGA BULK 3 COAX+STP 250FT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 (4 Pair+2+3 Coax) Conductor Multi-Conductor Cable Black 26 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 13 (4 Pair+2+3 Coax) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 774,36000 Kč | 9 774,36 Kč |
| Unit Price without VAT: | 9 774,36000 Kč |
|---|---|
| Unit Price with VAT: | 11 826,97560 Kč |


