USB 2.0 Cable A Male to Micro B Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAZMICB-03M

DigiKey Part Number
5073-CSMUAZMICB-03M-ND
Manufacturer
Manufacturer Product Number
CSMUAZMICB-03M
Description
CA USB-A/MICRO B LSZH 0.3MTR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1569,68000 Kč569,68 Kč
10484,19300 Kč4 841,93 Kč
25453,86760 Kč11 346,69 Kč
50432,21020 Kč21 610,51 Kč
100411,59860 Kč41 159,86 Kč
250385,85672 Kč96 464,18 Kč
500367,46542 Kč183 732,71 Kč
Manufacturers Standard Package
Unit Price without VAT:569,68000 Kč
Unit Price with VAT:689,31280 Kč