CSMUAZMB5-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAZMB5-2M

DigiKey Part Number
5073-CSMUAZMB5-2M-ND
Manufacturer
Manufacturer Product Number
CSMUAZMB5-2M
Description
CA USB-A/MINI B5 LSZH 2MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1794,43000 Kč794,43 Kč
10675,26300 Kč6 752,63 Kč
25632,99040 Kč15 824,76 Kč
50602,79200 Kč30 139,60 Kč
100574,04610 Kč57 404,61 Kč
250538,15336 Kč134 538,34 Kč
Manufacturers Standard Package
Unit Price without VAT:794,43000 Kč
Unit Price with VAT:961,26030 Kč