CSMUAMICB-075M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAMICB-075M

DigiKey Part Number
5073-CSMUAMICB-075M-ND
Manufacturer
Manufacturer Product Number
CSMUAMICB-075M
Description
CBL USB-A/MICRO B 0.75MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.46' (750.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1390,69000 Kč390,69 Kč
10332,06400 Kč3 320,64 Kč
25311,27880 Kč7 781,97 Kč
50296,42180 Kč14 821,09 Kč
100282,27840 Kč28 227,84 Kč
250264,62124 Kč66 155,31 Kč
500252,00596 Kč126 002,98 Kč
Manufacturers Standard Package
Unit Price without VAT:390,69000 Kč
Unit Price with VAT:472,73490 Kč