
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,08000 Kč | 366,08 Kč |
| 10 | 311,03200 Kč | 3 110,32 Kč |
| 25 | 291,55560 Kč | 7 288,89 Kč |
| 50 | 277,64340 Kč | 13 882,17 Kč |
| 100 | 264,39440 Kč | 26 439,44 Kč |
| 250 | 247,85464 Kč | 61 963,66 Kč |
| 500 | 236,03834 Kč | 118 019,17 Kč |
| Unit Price without VAT: | 366,08000 Kč |
|---|---|
| Unit Price with VAT: | 442,95680 Kč |


