
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,84000 Kč | 461,84 Kč |
| 10 | 392,43500 Kč | 3 924,35 Kč |
| 25 | 367,86120 Kč | 9 196,53 Kč |
| 50 | 350,30980 Kč | 17 515,49 Kč |
| 100 | 333,59620 Kč | 33 359,62 Kč |
| 250 | 312,73144 Kč | 78 182,86 Kč |
| 500 | 297,82340 Kč | 148 911,70 Kč |
| Unit Price without VAT: | 461,84000 Kč |
|---|---|
| Unit Price with VAT: | 558,82640 Kč |




