USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAA-1M

DigiKey Part Number
5073-CSMUAA-1M-ND
Manufacturer
Manufacturer Product Number
CSMUAA-1M
Description
CABLE USB TYPE A/A 1MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1 903
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10300,60700 Kč3 006,07 Kč
25281,77640 Kč7 044,41 Kč
50268,32500 Kč13 416,25 Kč
100255,52260 Kč25 552,26 Kč
250239,53680 Kč59 884,20 Kč
500228,11766 Kč114 058,83 Kč
Manufacturers Standard Package
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč