
CSMNRA15-1MM-1 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA15-1MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA15-1MM-1 |
Description | CA DB15M/M STR-RA EXIT 1 1F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 1.00' (304.80mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,99000 Kč | 853,99 Kč |
| 10 | 725,90100 Kč | 7 259,01 Kč |
| 25 | 680,46120 Kč | 17 011,53 Kč |
| 50 | 648,00240 Kč | 32 400,12 Kč |
| 100 | 617,10600 Kč | 61 710,60 Kč |
| 250 | 578,52092 Kč | 144 630,23 Kč |
| Unit Price without VAT: | 853,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,32790 Kč |


