CSMNB9MF-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNB9MF-50

DigiKey Part Number
5073-CSMNB9MF-50-ND
Manufacturer
Manufacturer Product Number
CSMNB9MF-50
Description
CABLE DB9M/F MOLDED BLK 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 860,54000 Kč1 860,54 Kč
101 581,51800 Kč15 815,18 Kč
251 482,57960 Kč37 064,49 Kč
501 411,89480 Kč70 594,74 Kč
1001 344,59940 Kč134 459,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 860,54000 Kč
Unit Price with VAT:2 251,25340 Kč