
CSMNB9MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MF-5 |
Description | CABLE DB9M/F MOLDED BLK 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,07000 Kč | 703,07 Kč |
| 10 | 597,56700 Kč | 5 975,67 Kč |
| 25 | 560,16560 Kč | 14 004,14 Kč |
| 50 | 533,43640 Kč | 26 671,82 Kč |
| 100 | 507,99540 Kč | 50 799,54 Kč |
| 250 | 476,23268 Kč | 119 058,17 Kč |
| Unit Price without VAT: | 703,07000 Kč |
|---|---|
| Unit Price with VAT: | 850,71470 Kč |


