
CSMNB25MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB25MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB25MF-2.5 |
Description | CABLE DB25M/F MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,32000 Kč | 812,32 Kč |
| 10 | 690,48400 Kč | 6 904,84 Kč |
| 25 | 647,25480 Kč | 16 181,37 Kč |
| 50 | 616,38020 Kč | 30 819,01 Kč |
| 100 | 586,98640 Kč | 58 698,64 Kč |
| 250 | 550,28740 Kč | 137 571,85 Kč |
| Unit Price without VAT: | 812,32000 Kč |
|---|---|
| Unit Price with VAT: | 982,90720 Kč |



