D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNB15MM-5

DigiKey Part Number
5073-CSMNB15MM-5-ND
Manufacturer
Manufacturer Product Number
CSMNB15MM-5
Description
CABLE DB15M/M MOLDED BLK 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1 227
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 048,01000 Kč1 048,01 Kč
10890,81900 Kč8 908,19 Kč
25835,06520 Kč20 876,63 Kč
50795,24460 Kč39 762,23 Kč
100757,32440 Kč75 732,44 Kč
250709,97680 Kč177 494,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,01000 Kč
Unit Price with VAT:1 268,09210 Kč