
CSMN9FF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN9FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9FF-5 |
Description | CABLE DB9F/F MOLDED 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,72000 Kč | 675,72 Kč |
| 10 | 574,35800 Kč | 5 743,58 Kč |
| 25 | 538,39720 Kč | 13 459,93 Kč |
| 50 | 512,70820 Kč | 25 635,41 Kč |
| 100 | 488,25600 Kč | 48 825,60 Kč |
| 250 | 457,72448 Kč | 114 431,12 Kč |
| Unit Price without VAT: | 675,72000 Kč |
|---|---|
| Unit Price with VAT: | 817,62120 Kč |


