D-Sub Cable Assembly DB50 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN50MF-25

DigiKey Part Number
5073-CSMN50MF-25-ND
Manufacturer
Manufacturer Product Number
CSMN50MF-25
Description
CABLE DB50M/F MOLDED 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB50
Manufacturer
L-com
Number of Positions
50
Packaging
Bag
Length
25.00' (7.62m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 232,76000 Kč7 232,76 Kč
106 149,03300 Kč61 490,33 Kč
255 785,73840 Kč144 643,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7 232,76000 Kč
Unit Price with VAT:8 751,63960 Kč