
CSMN50MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN50MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN50MF-10 |
Description | CABLE DB50M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 477,19000 Kč | 4 477,19 Kč |
| 10 | 3 806,18100 Kč | 38 061,81 Kč |
| 25 | 3 568,19840 Kč | 89 204,96 Kč |
| 50 | 3 499,05640 Kč | 174 952,82 Kč |
| Unit Price without VAT: | 4 477,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 417,39990 Kč |

