CSMN25MM-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN25MM-2.5

DigiKey Part Number
5073-CSMN25MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSMN25MM-2.5
Description
CABLE DB25M/M MOLDED 2.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 013,88000 Kč1 013,88 Kč
10861,80500 Kč8 618,05 Kč
25807,87200 Kč20 196,80 Kč
50769,33940 Kč38 466,97 Kč
100732,65830 Kč73 265,83 Kč
250689,97856 Kč172 494,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 013,88000 Kč
Unit Price with VAT:1 226,79480 Kč