D-Sub Cable Assembly DB9 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM9MF-50

DigiKey Part Number
5073-CSM9MF-50-ND
Manufacturer
Manufacturer Product Number
CSM9MF-50
Description
CABLE DB9M/F MOLDED 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
50.00' (15.24m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 725,26000 Kč1 725,26 Kč
101 466,53200 Kč14 665,32 Kč
251 374,78400 Kč34 369,60 Kč
501 309,23000 Kč65 461,50 Kč
1001 246,82310 Kč124 682,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 725,26000 Kč
Unit Price with VAT:2 087,56460 Kč