
CSM9MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSM9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MF-25 |
Description | CABLE DB9M/F MOLDED 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,69000 Kč | 1 201,69 Kč |
| 10 | 1 021,35600 Kč | 10 213,56 Kč |
| 25 | 957,43440 Kč | 23 935,86 Kč |
| 50 | 911,76900 Kč | 45 588,45 Kč |
| 100 | 868,29790 Kč | 86 829,79 Kč |
| 250 | 814,02020 Kč | 203 505,05 Kč |
| Unit Price without VAT: | 1 201,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,04490 Kč |





