
CSM94-5M | |
|---|---|
DigiKey Part Number | 5073-CSM94-5M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94-5M |
Description | CBL IEEE1394 6POS TO 6POS 16.40' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Color Black |
Part Status Active | Transfer Rate 400Mbps |
1st Connector Plug, 6 Position | Shielding Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,38000 Kč | 2 158,38 Kč |
| 10 | 1 834,67900 Kč | 18 346,79 Kč |
| 25 | 1 719,92080 Kč | 42 998,02 Kč |
| 50 | 1 637,92800 Kč | 81 896,40 Kč |
| 100 | 1 559,86580 Kč | 155 986,58 Kč |
| Unit Price without VAT: | 2 158,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 611,63980 Kč |

