
CSM94-3M | |
|---|---|
DigiKey Part Number | 5073-CSM94-3M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94-3M |
Description | CBL IEEE1394 6POS TO 6POS 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Color Gray |
Part Status Active | Transfer Rate 400Mbps |
1st Connector Plug, 6 Position | Shielding Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,59000 Kč | 1 573,59 Kč |
| 10 | 1 337,63600 Kč | 13 376,36 Kč |
| 25 | 1 253,93320 Kč | 31 348,33 Kč |
| 50 | 1 194,14360 Kč | 59 707,18 Kč |
| 100 | 1 137,22230 Kč | 113 722,23 Kč |
| Unit Price without VAT: | 1 573,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,04390 Kč |

