Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM94-05M3

DigiKey Part Number
5073-CSM94-05M3-ND
Manufacturer
Manufacturer Product Number
CSM94-05M3
Description
CBL IEEE1394 4POS TO 4POS 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, 4 Position
Manufacturer
L-com
Length
1.64' (500.00mm)
Packaging
Bag
Color
Black
Part Status
Active
Transfer Rate
400Mbps
1st Connector
Plug, 4 Position
Shielding
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč