
CS2NB9MF-10 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MF-10 |
Description | CADB9M/F BLK DBL SHLD 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,20000 Kč | 1 317,20 Kč |
| 10 | 1 119,65500 Kč | 11 196,55 Kč |
| 25 | 1 049,58920 Kč | 26 239,73 Kč |
| 50 | 999,53840 Kč | 49 976,92 Kč |
| 100 | 951,88130 Kč | 95 188,13 Kč |
| Unit Price without VAT: | 1 317,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,81200 Kč |


