
CS2N9MF-1 | |
---|---|
DigiKey Part Number | 5073-CS2N9MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-1 |
Description | CABLE DB9M/F DBL SHLD 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 884,86000 Kč | 884,86 Kč |
10 | 752,08800 Kč | 7 520,88 Kč |
25 | 705,01200 Kč | 17 625,30 Kč |
50 | 671,38420 Kč | 33 569,21 Kč |
100 | 639,37060 Kč | 63 937,06 Kč |
250 | 599,39576 Kč | 149 848,94 Kč |
Unit Price without VAT: | 884,86000 Kč |
---|---|
Unit Price with VAT: | 1 070,68060 Kč |