
CS2N37MF-1 | |
|---|---|
DigiKey Part Number | 5073-CS2N37MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MF-1 |
Description | CABLE DB37M/F DBL SHLD 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,53000 Kč | 2 224,53 Kč |
| 10 | 1 890,91200 Kč | 18 909,12 Kč |
| 25 | 1 772,63440 Kč | 44 315,86 Kč |
| 50 | 1 688,12580 Kč | 84 406,29 Kč |
| 100 | 1 628,13240 Kč | 162 813,24 Kč |
| Unit Price without VAT: | 2 224,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,68130 Kč |


