CS2HB15MF-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2HB15MF-10

DigiKey Part Number
5073-CS2HB15MF-10-ND
Manufacturer
Manufacturer Product Number
CS2HB15MF-10
Description
CABLE ASSY CAHD15M-F 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 142,16000 Kč2 142,16 Kč
101 820,95900 Kč18 209,59 Kč
251 707,05200 Kč42 676,30 Kč
501 625,66900 Kč81 283,45 Kč
1001 563,55190 Kč156 355,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 142,16000 Kč
Unit Price with VAT:2 592,01360 Kč