
CRMN15MF-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15MF-5 |
Description | CABLE DB15M/F RVS HDWARE 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 10 | 1 138,95300 Kč | 11 389,53 Kč |
| 25 | 1 067,68120 Kč | 26 692,03 Kč |
| 50 | 1 016,76940 Kč | 50 838,47 Kč |
| 100 | 968,29760 Kč | 96 829,76 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |




