
CPMS9MM-5 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MM-5 |
Description | CADB9M/M PWR #20 MOLD 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,26000 Kč | 1 823,26 Kč |
| 10 | 1 549,73600 Kč | 15 497,36 Kč |
| 25 | 1 452,77600 Kč | 36 319,40 Kč |
| 50 | 1 383,49940 Kč | 69 174,97 Kč |
| 100 | 1 317,56150 Kč | 131 756,15 Kč |
| Unit Price without VAT: | 1 823,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,14460 Kč |



