
CPMS9MF-1 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MF-1 |
Description | CADB9M/F PWR #20 MOLD 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,67000 Kč | 955,67 Kč |
| 10 | 812,21400 Kč | 8 122,14 Kč |
| 25 | 761,38680 Kč | 19 034,67 Kč |
| 50 | 725,06300 Kč | 36 253,15 Kč |
| 100 | 690,49260 Kč | 69 049,26 Kč |
| 250 | 647,32624 Kč | 161 831,56 Kč |
| Unit Price without VAT: | 955,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,36070 Kč |







