
CPMS25MF-1 | |
|---|---|
DigiKey Part Number | 5073-CPMS25MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MF-1 |
Description | CADB25M/F PWR #20 MOLD 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,09000 Kč | 2 291,09 Kč |
| 10 | 1 947,48100 Kč | 19 474,81 Kč |
| 25 | 1 825,66680 Kč | 45 641,67 Kč |
| 50 | 1 738,62600 Kč | 86 931,30 Kč |
| 100 | 1 655,77630 Kč | 165 577,63 Kč |
| Unit Price without VAT: | 2 291,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,21890 Kč |


